807-038-457-103

Heilind Number:EDA807-038-457-103
Manufacturer:EDAC
Manufacturer Number:807-038-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-457-103

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for superior performance in demanding electronic applications. Crafted with precision and durability in mind, this connector boasts a vibrant Green color and meets stringent UL 94V-0 Diallyl Phthalate housing material standards. With a single row design and a generous number of 38 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for versatility, it features a Right Angle mount orientation for seamless integration. Its operating temperature range of -40 to 105°C guarantees exceptional functionality even in extreme environments. Trust in our High Temp Card Edge Connector for efficient and dependable board-to-board connectivity in your electronic systems.