807-038-457-108

Heilind Number:EDA807-038-457-108
Manufacturer:EDAC
Manufacturer Number:807-038-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for reliable and high-performance board-to-board PCB connections. Crafted with precision and engineered for durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance in any application. With a single row design and 38 positions, it offers seamless connectivity in a compact form factor. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Designed for easy integration, this connector boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Its operating temperature range of -40 to 105 °C makes it ideal for use in even the harshest environments. Trust in our High Temp Card Edge Connector for your PCB connectivity needs, and experience unparalleled quality and reliability.