807-038-457-112

Heilind Number:EDA807-038-457-112
Manufacturer:EDAC
Manufacturer Number:807-038-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for your PCB connectivity needs. Designed for durability and reliability, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperature conditions ranging from -40 to 105 °C. With a single row layout featuring 38 positions and a pitch of .156 inches, it offers efficient and seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Whether you're working on a commercial or industrial project, this connector is the perfect choice for ensuring secure and stable connections. Trust in its quality and performance to elevate your electronic designs to the next level.