807-038-458-101

Heilind Number:EDA807-038-458-101
Manufacturer:EDAC
Manufacturer Number:807-038-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 38 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees superior conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for seamless integration into various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications demanding reliability under extreme conditions. Explore our full range of PCB connectors to discover how we can elevate your connectivity solutions.