807-038-458-102

Heilind Number:EDA807-038-458-102
Manufacturer:EDAC
Manufacturer Number:807-038-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-102

Detailed Description

Upgrade your electronic connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding environments. With a single row layout and a total of 38 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for right angle mounting, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Trust in its superior quality and performance for seamless board-to-board connections.