807-038-458-103

Heilind Number:EDA807-038-458-103
Manufacturer:EDAC
Manufacturer Number:807-038-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Engineered for industrial environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures ranging from -40 to 105 °C. Its right-angle mount orientation allows for space-saving installation, while the copper alloy contact material ensures excellent conductivity. With a compact design, a single row layout, and a pitch of .156 inches, this connector offers seamless integration and efficient signal transmission. Perfect for high-amp applications, it boasts a 5A amperage rating and is capable of accommodating 38 positions. Trust in this green-colored connector for high-performance and longevity in your PCB assemblies.