807-038-458-104

Heilind Number:EDA807-038-458-104
Manufacturer:EDAC
Manufacturer Number:807-038-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-104

Detailed Description

Upgrade your PCB connections with our cutting-edge 807-038-458-104 High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under extreme conditions. With a single row configuration and 38 positions, it offers seamless connectivity for your circuit boards. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it's perfect for space-saving installations. Plus, with an operating temperature range of -40 to 105 °C, you can trust in its stability for your critical applications. Explore the future of PCB connectivity with this essential component.