807-038-458-107

Heilind Number:EDA807-038-458-107
Manufacturer:EDAC
Manufacturer Number:807-038-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial environments. Boasting a vibrant green color for easy identification, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row configuration and 38 positions, it offers seamless integration for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring steadfast performance under extreme conditions. Its right angle mount orientation and .156-inch pitch facilitate convenient installation, while a row spacing of .2 inches allows for efficient PCB layout. Trust in our High Temp Card Edge Connector to deliver unmatched reliability and longevity in your electronic systems.