807-038-458-108

Heilind Number:EDA807-038-458-108
Manufacturer:EDAC
Manufacturer Number:807-038-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-108

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable connectivity. With a pitch of .156 inches and 38 positions, it offers high-density interconnectivity for your circuit boards. The right-angle mount orientation and single row design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its 5A amperage rating to handle high-power demands with efficiency. Elevate your connectivity solutions with this essential component from our range of PCB connectors.