807-038-458-201

Heilind Number:EDA807-038-458-201
Manufacturer:EDAC
Manufacturer Number:807-038-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for optimal durability and reliability in demanding applications. Crafted with precision, this connector boasts a vibrant green color and features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional flame-retardant properties. With two rows of contact points made from high-quality Copper Alloy, this connector delivers seamless connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing, along with 38 positions, provide ample room for secure board-to-board connections. Designed for efficiency, the right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees peak performance even in the harshest environments. Trust in our Card Edge Connector to meet your connectivity needs with unmatched durability and precision.