807-038-458-203

Heilind Number:EDA807-038-458-203
Manufacturer:EDAC
Manufacturer Number:807-038-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures optimal performance even in extreme conditions. Featuring two rows with a total of 38 positions, it offers ample connectivity for your PCB assembly needs. The right-angle mount orientation allows for easy installation and space-saving design. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications where reliability is paramount. Upgrade your PCB assembly with our High Temp Card Edge Connector for seamless connectivity and peace of mind.