807-038-458-204

Heilind Number:EDA807-038-458-204
Manufacturer:EDAC
Manufacturer Number:807-038-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of 38 positions, each contact is expertly crafted from Copper Alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB connectivity needs. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient electronic connections.