807-038-458-207

Heilind Number:EDA807-038-458-207
Manufacturer:EDAC
Manufacturer Number:807-038-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-207

Detailed Description

Introducing the 807-038-458-207 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The right-angle mount orientation and 38 positions make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and durability, as it meets all industry standards for performance and reliability. Choose the 807-038-458-207 for seamless and secure connectivity in even the most demanding environments.