807-038-458-212

Heilind Number:EDA807-038-458-212
Manufacturer:EDAC
Manufacturer Number:807-038-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for added safety. With two rows of contacts made of high-quality Copper Alloy, it ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 38 positions available. Its right-angle mount orientation offers flexible installation options, while its wide operating temperature range of -40 to 105 °C guarantees performance in even the harshest environments. Trust in this connector for seamless and secure connectivity in your PCB designs.