807-038-459-101

Heilind Number:EDA807-038-459-101
Manufacturer:EDAC
Manufacturer Number:807-038-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the harshest operating environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only high performance but also adherence to stringent safety standards. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 38 copper alloy contact positions provide ample connectivity for your application. Its right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Trust in this connector for secure and high-speed data transmission in industrial and commercial settings.