807-038-459-102

Heilind Number:EDA807-038-459-102
Manufacturer:EDAC
Manufacturer Number:807-038-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections in demanding environments. With a vibrant green color and a sleek right-angle mount orientation, this connector not only stands out visually but also offers versatile installation options. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures ranging from -40 to 105°C. The copper alloy contact material ensures excellent conductivity, while the 1-row design with 38 positions allows for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Whether for industrial machinery, telecommunications equipment, or automotive applications, you can trust our High Temp Card Edge Connector to deliver uncompromising performance. Elevate your PCB connectivity with this essential component from our extensive lineup of quality connectors.