807-038-459-103

Heilind Number:EDA807-038-459-103
Manufacturer:EDAC
Manufacturer Number:807-038-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your applications. The precision-engineered copper alloy contacts guarantee reliable and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Its right-angle mount orientation further enhances flexibility in installation. Trust in our Card Edge Connector to deliver unparalleled performance, even in the most challenging conditions.