807-038-459-107

Heilind Number:EDA807-038-459-107
Manufacturer:EDAC
Manufacturer Number:807-038-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration and 38 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees high conductivity and long-lasting performance. Engineered for seamless integration, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy assembly. Its right-angle mount orientation further enhances versatility in placement. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in our Green High Temp Card Edge Connector to deliver superior functionality and longevity in your electronic designs.