807-038-459-112

Heilind Number:EDA807-038-459-112
Manufacturer:EDAC
Manufacturer Number:807-038-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connections in high-temperature environments. Designed for reliable performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 38 positions, it offers ample connectivity options in a compact form factor. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your PCB connectivity needs.