807-038-459-201

Heilind Number:EDA807-038-459-201
Manufacturer:EDAC
Manufacturer Number:807-038-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding environments. Featuring a vibrant Green color and boasting a robust housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand extreme temperatures and harsh conditions with ease. With a double-row design and a total of 38 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, ensures high conductivity and durability. Its right-angle mount orientation allows for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and automotive electronics. Trust in its exceptional performance and quality for your next project.