807-038-459-202

Heilind Number:EDA807-038-459-202
Manufacturer:EDAC
Manufacturer Number:807-038-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a total of 38 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Engineered for high-temp operation, with an impressive operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Its right-angle mount orientation further enhances flexibility in installation. Trust in the quality and performance of our Card Edge Connector for seamless and efficient board-to-board connections in your designs.