807-038-459-203

Heilind Number:EDA807-038-459-203
Manufacturer:EDAC
Manufacturer Number:807-038-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in even the most demanding environments. This connector, featuring a vibrant green hue, boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of 38 positions each, it offers ample connectivity options for your applications. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its right-angle mount orientation further enhances versatility, making it a perfect choice for space-constrained installations. Trust in the performance and reliability of our Card Edge Connector for all your connectivity needs.