807-038-459-204

Heilind Number:EDA807-038-459-204
Manufacturer:EDAC
Manufacturer Number:807-038-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides 38 positions for seamless connectivity. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C guarantees reliable performance in harsh conditions. Trust in this connector for secure and efficient PCB connections in a variety of applications.