807-038-459-207

Heilind Number:EDA807-038-459-207
Manufacturer:EDAC
Manufacturer Number:807-038-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color, this connector ensures reliable and safe connectivity in even the harshest environments. With a current rating of 5 A, it is ideal for high-power circuitry. The two-row design with 38 positions offers ample connectivity options, while the copper alloy contact material guarantees low resistance and optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its right-angle mount orientation further enhances versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project. Explore our full range of connectors for all your interconnect needs.