807-038-459-208

Heilind Number:EDA807-038-459-208
Manufacturer:EDAC
Manufacturer Number:807-038-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional heat resistance and safety. With two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers a total of 38 positions for seamless connectivity. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications where performance and longevity are paramount. Trust in our product for efficient and secure card edge connections, guaranteed to meet your connectivity needs.