807-038-459-212

Heilind Number:EDA807-038-459-212
Manufacturer:EDAC
Manufacturer Number:807-038-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of 38 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to excel in harsh environments. Its convenient right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Trust in the quality and performance of our Card Edge Connector for your next project.