807-038-460-201

Heilind Number:EDA807-038-460-201
Manufacturer:EDAC
Manufacturer Number:807-038-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. With a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector is as reliable as it is visually striking. Featuring two rows of 38 positions, it offers ample connectivity for your needs. The contact material, made from Copper Alloy, ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature resistance. Whether you're working on industrial machinery or aerospace technology, trust in the quality and durability of our High Temp Card Edge Connector.