807-038-460-202

Heilind Number:EDA807-038-460-202
Manufacturer:EDAC
Manufacturer Number:807-038-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in high-temperature environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With two rows of 38 positions each, this connector offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and long-lasting performance. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless and dependable board-to-board connections in even the most demanding environments.