807-038-460-204

Heilind Number:EDA807-038-460-204
Manufacturer:EDAC
Manufacturer Number:807-038-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-460-204

Detailed Description

Introducing our 807-038-460-204 High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for high temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in the most demanding conditions. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a total of 38 positions for seamless connectivity. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial applications. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of visual appeal. Trust in the 807-038-460-204 to deliver unmatched quality and durability in all your PCB connectivity needs.