807-038-501-102

Heilind Number:EDA807-038-501-102
Manufacturer:EDAC
Manufacturer Number:807-038-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 38 positions and a .156-inch pitch, ensuring efficient signal transmission. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Perfect for seamless board-to-board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.