807-038-501-103

Heilind Number:EDA807-038-501-103
Manufacturer:EDAC
Manufacturer Number:807-038-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this green connector features a single row with 38 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, while the copper alloy contacts ensure efficient power transmission. Rated for 5A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.