807-038-501-104

Heilind Number:EDA807-038-501-104
Manufacturer:EDAC
Manufacturer Number:807-038-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a 5A amperage capacity and single row configuration with 38 positions. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in challenging environments with an operating temperature range of -40 to 105°C. Engineered with copper alloy contacts and a .156" pitch, it guarantees secure and efficient data transmission. With a straight mount orientation and .2" row spacing, this connector is ideal for seamless board-to-board connections in various electronic applications. Elevate your assembly processes with this essential component.