807-038-501-107

Heilind Number:EDA807-038-501-107
Manufacturer:EDAC
Manufacturer Number:807-038-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its reliable functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The single-row design with 38 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and high operating temperature range of -40 to 105°C make it suitable for versatile applications. Upgrade your connectivity solutions with this essential component in the realm of board-to-board PCB connectors.