807-038-501-108

Heilind Number:EDA807-038-501-108
Manufacturer:EDAC
Manufacturer Number:807-038-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row configuration with 38 positions, ensuring optimal performance in your electronic applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional durability and heat resistance. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in the quality and conductivity of this component. Its straight mount orientation and compact design make it suitable for various installation setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity with this essential component from our range of PCB connectors.