807-038-501-112

Heilind Number:EDA807-038-501-112
Manufacturer:EDAC
Manufacturer Number:807-038-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-501-112

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Sporting a vibrant green color, it not only stands out visually but also boasts a robust construction, with a UL 94V-0 Diallyl Phthalate housing ensuring safety and durability. With a single row layout and 38 positions available, this connector offers ample connectivity options for your applications. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board PCB connections, it features a straight mount orientation for easy installation. Upgrade your electronic setups with this reliable and high-performance connector.