807-038-505-101

Heilind Number:EDA807-038-505-101
Manufacturer:EDAC
Manufacturer Number:807-038-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-505-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each contact is crafted from top-grade Copper Alloy, ensuring reliable power transmission at an amperage of 5A. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure connectivity. Featuring 38 positions, it accommodates multiple connections with ease. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector guarantees exceptional functionality and longevity. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation.