807-038-505-102

Heilind Number:EDA807-038-505-102
Manufacturer:EDAC
Manufacturer Number:807-038-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and seamless integration into your system. With an amperage rating of 5A, it offers robust power transmission capabilities. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability and fire resistance. This single-row connector boasts 38 positions, each plated with high-quality Copper Alloy for superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance for seamless board-to-board connectivity.