807-038-505-103

Heilind Number:EDA807-038-505-103
Manufacturer:EDAC
Manufacturer Number:807-038-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-505-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green-hued connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row layout and 38 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .156 inch pitch guarantee secure and efficient data transmission, while the -40 to 105°C operating temperature range makes it suitable for a wide range of industrial settings. Whether you're working on circuit boards or other electronic projects, this connector's straight mount orientation and .2 inch row spacing provide ease of installation. Upgrade your connectivity solutions with this essential component.