807-038-505-104

Heilind Number:EDA807-038-505-104
Manufacturer:EDAC
Manufacturer Number:807-038-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-505-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for durability and performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand extreme temperatures ranging from -40 to 105 °C. Featuring a single row of 38 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable power delivery at up to 5 A. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting functionality. Perfect for various applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.