807-038-505-108

Heilind Number:EDA807-038-505-108
Manufacturer:EDAC
Manufacturer Number:807-038-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-505-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 38 positions with a pitch of .156 inches, ensuring seamless integration on your board. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a rated amperage of 5 A and an operating temperature range from -40 to 105 °C, it's perfect for demanding applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a must-have component in your connectivity solutions. Trust in our connector for efficient and durable board-to-board connections.