807-038-520-201

Heilind Number:EDA807-038-520-201
Manufacturer:EDAC
Manufacturer Number:807-038-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power and signal transmission. With two rows and 38 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.