807-038-520-202

Heilind Number:EDA807-038-520-202
Manufacturer:EDAC
Manufacturer Number:807-038-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-520-202

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green hue, it boasts a 5 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior performance. With two rows of copper alloy contacts, it offers a total of 38 positions at a pitch of .156 inches, ensuring efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Ideal for board-to-board connections, this connector guarantees reliable and secure connectivity in demanding electronic setups.