807-038-520-203

Heilind Number:EDA807-038-520-203
Manufacturer:EDAC
Manufacturer Number:807-038-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-520-203

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 38 positions, it offers ample connectivity for your PCB setups. The contact material, a high-quality Copper Alloy, guarantees low resistance and optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing adds convenience during assembly. Trust in this connector's superior quality for seamless board-to-board connections.