807-038-520-204

Heilind Number:EDA807-038-520-204
Manufacturer:EDAC
Manufacturer Number:807-038-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component offers reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 38 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in optimize compatibility. Designed for straight mounting, it accommodates diverse setup requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to streamline your PCB connectivity needs.