807-038-520-207

Heilind Number:EDA807-038-520-207
Manufacturer:EDAC
Manufacturer Number:807-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a double row configuration for increased versatility. Each of the 38 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your connectivity standards with this essential component.