807-038-521-108

Heilind Number:EDA807-038-521-108
Manufacturer:EDAC
Manufacturer Number:807-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-521-108

Detailed Description

Enhance your high-temperature connectivity with this Green Card Edge Connector, meticulously designed for optimal performance. With a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it ensures reliable power transmission, even in demanding environments. Featuring a single row layout with 38 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity game with this essential component.