807-038-521-112

Heilind Number:EDA807-038-521-112
Manufacturer:EDAC
Manufacturer Number:807-038-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-521-112

Detailed Description

Enhance your high-temperature board-to-board connectivity with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 38 positions, ensuring seamless integration in your PCB setup. Crafted with precision, the housing is composed of UL 94V-0 Diallyl Phthalate, guaranteeing robust durability. The copper alloy contacts offer reliable conductivity, while the green color coding allows for easy identification. With a 5A amperage rating and a pitch of .156 inches, this connector facilitates efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connection solutions with this essential component, ideal for various applications in electronics and beyond.