807-038-522-201

Heilind Number:EDA807-038-522-201
Manufacturer:EDAC
Manufacturer Number:807-038-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-522-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for durability and efficient performance in a variety of electronic applications. Featuring a vibrant green color, it offers a visually appealing touch to your setup. With a 5A amperage rating, it ensures reliable power transmission, while its housing material of UL 94V-0 Diallyl Phthalate guarantees high temperature resistance. Boasting two rows and 38 positions, this connector provides ample connectivity options. The copper alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation offers versatility in positioning, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your system with this essential component in the PCB Connectors category.