807-038-522-203

Heilind Number:EDA807-038-522-203
Manufacturer:EDAC
Manufacturer Number:807-038-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer seamless interconnection for up to 38 positions. Whether used in straight or right-angle mount orientations, this connector guarantees secure and stable board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB design with this essential component, a must-have in your connectivity arsenal.