807-038-522-207

Heilind Number:EDA807-038-522-207
Manufacturer:EDAC
Manufacturer Number:807-038-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a double-row configuration and 38 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure efficient PCB integration, while a 5A amperage rating guarantees robust performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a convenient choice for a wide range of projects. Upgrade your connectivity solutions with this essential component.